- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105100-2
1-1105100-2
TE Connectivity / AMP Brand
HE/HA-C-STI.AU.0,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HE/HA-C-STI.AU.0,5
Product Highlights:
- HE/HA Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 0.50-0.60² [20] mm [AWG]
Search Keywords: 111051002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,250
$7.20
2,500
$3.80
3,750
$2.61
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
Accessories