- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105051-2
1-1105051-2
TE Connectivity / AMP Brand
HN.D-C-BU.AU.0,14
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HN.D-C-BU.AU.0,14
Product Highlights:
- HN.D Series
- Contact
- Contact Type = Crimp Terminal
- Female
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 111050512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,266
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$8.70
250
$8.67
500
$8.65
1,250
$8.63
2,500
$4.41
3,750
$3.00
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
Accessories