- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105051-1
1-1105051-1
TE Connectivity / AMP Brand
HN.D-C-BU.AG.0,14
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HN.D-C-BU.AG.0,14
Product Highlights:
- HN.D Series
- Contact
- Contact Type = Crimp Terminal
- Female
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 111050511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
MOQ for In Stock Qty:
69
MOQ for out of Stock Qty:
69
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
69
$3.87
250
$3.86
500
$3.85
1,250
$3.84
2,500
$2.02
3,750
$1.39
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Accessories