- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105001-2
1-1105001-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 111050012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
175
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
23
$11.12
100
$11.10
250
$11.07
500
$5.85
750
$4.12
1,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
Accessories