- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105000-2
1-1105000-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: 111050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$9.89
500
$5.23
750
$3.68
1,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
Accessories