- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1104454-5
1-1104454-5
TE Connectivity / AMP Brand
H9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
H9
Search Keywords: 111044545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1104454-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$113.82
4
$109.45
15
$105.24
35
$101.20
100 +
$97.30
Click for Quote
Log in
to unlock special pricing