- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1-1104453-5
TE Connectivity / AMP Brand
1-1104453-5
Connector Shielded Plug Assembly
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1104453-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.