- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1103710-1
1-1103710-1
TE Connectivity / AMP Brand
Conn Heavy-Duty Rectangular M 24 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Heavy-Duty Rectangular M 24 POS Solder ST Thru-Hole
Search Keywords: 111037101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103710-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Termination Method:Solder
-
Number of Contacts:24
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$60.44
6
$59.32
11
$58.20
21
$57.08
40
$55.96
50
$44.77
100 +
$37.11
Click for Quote
Log in
to unlock special pricing