- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103641-1
TE Connectivity / AMP Brand
1-1103641-1
HE.24.BU.S.1-24
View Datasheet Ask the Datasheet Accessories Notify Me
- HE.24 Series
- Insert
- Product Size = 8
- Contact Type = Screw Terminal
- Insert Style = Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:110 x 33 x 34 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.