Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1103639-9

HE.16.BU.S.B 17-32

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
HE.16.BU.S.B 17-32
Search Keywords: 111036399
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1103639-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy-Duty Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Screw
Number of Contacts: 16Signal/1Ground
Maximum Voltage Rating: 400 V
Maximum Current Rating: 16/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1103639-9 discontinued?
Yes, 1-1103639-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1103639-9 RoHS compliant?
Yes, 1-1103639-9 is RoHS compliant.
What is the lead time for 1-1103639-9?
The standard lead time for 1-1103639-9 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.11
3
$118.88
6
$116.64
12
$114.39
40
$112.16
50
$93.27
100
$77.92
250 +
$66.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!