Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1103638-9

HE.16.STI.S.B 17-32

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
HE.16.STI.S.B 17-32
Search Keywords: 111036389
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1103638-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Termination Method: Screw
Number of Contacts: 16Signal/1Ground
Maximum Voltage Rating: 400 V
Maximum Current Rating: 16/Contact A
Operating Temperature: -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1103638-9 discontinued?
Yes, 1-1103638-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1103638-9 RoHS compliant?
Yes, 1-1103638-9 is RoHS compliant.
What is the lead time for 1-1103638-9?
The standard lead time for 1-1103638-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$40.05
9
$39.30
18
$38.56
35
$37.82
40
$37.08
50
$30.84
100 +
$25.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!