Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1103635-1

HE.6.BU.S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
HE.6.BU.S
Product Highlights:
  • HE.6 Series
  • Insert
  • Product Size = 3
  • Contact Type = Screw Terminal
  • Insert Style = Socket
Search Keywords: 111036351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1103635-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    6Signal/1Ground
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    16/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1103635-1 discontinued?
Yes, 1-1103635-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1103635-1 RoHS compliant?
Yes, 1-1103635-1 is RoHS compliant.
What is the lead time for 1-1103635-1?
The standard lead time for 1-1103635-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
2

Join the circuit, keeping you connected to OnlineComponents.com and beyond!