- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111035-3
111035-3
TE Connectivity / AMP Brand
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = Paddleboard
- Number of Positions = 20
- Without Mating Polarization
- Terminate To Printed Circuit Board
- Without Mounting Ears
Search Keywords: 1110353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111035-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Termination Method:IDT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$33.58
25
$31.90
100
$30.31
324
$28.79
648
$14.71
972
$10.01
1,296 +
$9.81
Click for Quote
Log in
to unlock special pricing