- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1103501-1
1-1103501-1
TE Connectivity / AMP Brand
Conn Rectangular PIN 6 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 6 POS Solder ST Thru-Hole
Search Keywords: 111035011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$78.34
40
$48.21
60
$38.16
80 +
$37.40
Click for Quote
Log in
to unlock special pricing