- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103417-8
1-1103417-8
TE Connectivity / AMP Brand
Connector Accessories Insert Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Connector Accessories Insert Loose Piece
Product Highlights:
- HA.48 Series
- Insert
- Product Size = 9
- Contact Type = Screw Terminal
- Insert Style = Socket
Search Keywords: 111034178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103417-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:73 x 22.8 x 28 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$87.15
5
$83.80
20
$80.58
45
$77.48
150 +
$74.50
Click for Quote
Log in
to unlock special pricing