Image is representational - see mfr. specs

Conn Heavy-Duty Rectangular SKT 16Signal/1Ground POS Screw ST Panel Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Heavy-Duty Rectangular SKT 16Signal/1Ground POS Screw ST Panel Mount Carton
Search Keywords: 111034177
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1103417-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    16Signal/1Ground
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
36 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$328.28
5
$327.45
10
$326.63
20
$325.82
40
$171.96
60
$118.26
80 +
$115.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!