- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1103414-1
1-1103414-1
TE Connectivity / AMP Brand
HA.10.STI.S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HA.10.STI.S
Product Highlights:
- HA.10 Series
- Insert
- Product Size = 2
- Contact Type = Screw Terminal
- Insert Style = Pin
Search Keywords: 111034141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103414-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10Power/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2