- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103402-1
1-1103402-1
TE Connectivity / AMP Brand
HA.4.Sti.S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA.4.Sti.S
Product Highlights:
- HA.4 Series
- Insert
- Product Size = 1
- Contact Type = Screw Terminal
- Insert Style = Pin
Search Keywords: 111034021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
10
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
300
$45.83
600
$23.41
900
$15.93
1,200 +
$15.62
Click for Quote
Log in
to unlock special pricing