- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103401-1
1-1103401-1
TE Connectivity / AMP Brand
HA.3.BU.S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HA.3.BU.S
Product Highlights:
- HA.3 Series
- Insert
- Product Size = 1
- Contact Type = Screw Terminal
- Insert Style = Socket
Search Keywords: 111034011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:20.6 x 25.8 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$5.533
15
$5.030
65
$4.940
150
$4.850
300
$4.750
320
$4.660
500 +
$4.080
Click for Quote
Log in
to unlock special pricing