- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103400-1
1-1103400-1
TE Connectivity / AMP Brand
HA.3.STI.S
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HA.3.STI.S
Product Highlights:
- HA.3 Series
- Insert
- Product Size = 1
- Contact Type = Screw Terminal
- Insert Style = Pin
Search Keywords: 111034001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert
-
Dimension:20.6 x 25.8 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.