- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102603-5
1-1102603-5
TE Connectivity / AMP Brand
Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
Product Highlights:
- HIP Series
- Housing
- Product Size = 1
- Dimensions (L x H x W) = 51.00 x 22.00 x 32.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 111026035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102603-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.41
7
$49.48
13
$48.54
26
$47.60
80
$46.68
100
$38.70
250 +
$33.77
Click for Quote
Log in
to unlock special pricing