- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102581-1
1-1102581-1
TE Connectivity / AMP Brand
HD.40.SG-VS.2.29.Z
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HD.40.SG-VS.2.29.Z
Search Keywords: 111025811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Housing
-
Product Size:6
-
Color:Silver Gray
-
Sealable:Yes
-
Housing Color:Gray
-
Seal Color:Black
-
Packaging Quantity:5
-
Seal Type:Profile
-
Packaging Method:Loose Piece
-
Length:4.606 in, 117 mm
-
Height:3.03 in, 77 mm
-
Material:Aluminum
-
Housing Material:Aluminum
-
Seal Material:Neoprene
-
Width:2.244 in, 57 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.59
50
$31.67
100
$26.24
250 +
$22.92
Click for Quote
Log in
to unlock special pricing