Image is representational - see mfr. specs

HD.40.STS.1.29.G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
HD.40.STS.1.29.G
Search Keywords: 111025676
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1102567-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Hood
  • Shell Size:
    6
  • Angular Function:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Headers and PCB Receptacles
  • Dimension:
    93.5 x 43 x 76 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
10
$130.16
20
$80.10
30
$63.41
40 +
$62.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!