- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102502-6
1-1102502-6
TE Connectivity / AMP Brand
HD.24.STO.1.21.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD.24.STO.1.21.G
Search Keywords: 111025026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102502-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:4
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:73 x 57 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.86
15
$28.71
50
$27.60
150
$26.55
400 +
$25.53
Click for Quote
Log in
to unlock special pricing