- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102376-7
1-1102376-7
TE Connectivity / AMP Brand
Hood 12 Shell Size Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 12 Shell Size Aluminum Die Cast Loose
Search Keywords: 111023767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102376-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Backshells1087
-
Shell Size:121086
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular1075
-
Body Material:Aluminum Die Cast1073
-
Dimension:131 x 89 x 105mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
6
$677.04
12
$358.43
18
$252.23
24 +
$247.19
Click for Quote
Log in
to unlock special pricing