- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102352-1
1-1102352-1
TE Connectivity / AMP Brand
Surface mounted housing bottom entry HB.32.AGD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Surface mounted housing bottom entry HB.32.AGD
Product Highlights:
- HB Series
- Housing
- Product Size = 10
- Dimensions (L x H x W) = 102.00 x 28.50 x 56.00 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111023521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:124 x 97 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.36
12
$27.83
24
$26.24
25
$20.99
50
$17.40
100 +
$15.20
Click for Quote
Log in
to unlock special pricing