- Home ›
- All Products›
- 1-1102351-7
1-1102351-7
TE Connectivity / AMP Brand
HB.32.STO-GR.1.29.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.32.STO-GR.1.29.G
Search Keywords: 111023517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102351-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7608200090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Locking Device Location:Housing Bottom
-
Packaging Quantity:3
-
HTS Housings and Hoods:Yes
-
Product Type:Accessory
-
Length:3.74 in, 95 mm
-
Corrosion Protected:No
-
Packaging Method:Loose Piece
-
Material:Die Cast Aluminum
-
Width:3.248 in, 82.5 mm
-
Accessory Type:Hood
-
Product Size:10
-
Indicator Location:Top & Side
-
Thread Size:PG29
-
Height:3.11 in, 79 mm
-
Color:Gray
-
Locking Device Type:Side Clip
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.32
3
$41.04
25
$32.84
50
$27.22
100 +
$23.76
Click for Quote
Log in
to unlock special pricing