- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102348-7
TE Connectivity / AMP Brand
1-1102348-7
HB.32.STS-GR.1.29.G
View Datasheet Ask the Datasheet Accessories Notify Me
- HB Series
- Hood
- Product Size = 10
- Dimensions (L x H x W) = 95.00 x 79.00 x 82.50 mm
- Locking Device Type = Side Clip at Housing Bottom
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102348-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 10 |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Headers and PCB Receptacles |
| Dimension: | 95 x 94.5 x 79 mm |
-
This product is discontinued, but still in stock.