- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102348-1
1-1102348-1
TE Connectivity / AMP Brand
Hood 10 Shell Size Silver Aluminum Die Cast Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Hood 10 Shell Size Silver Aluminum Die Cast Box
Product Highlights:
- HB Series
- Accessory
- Accessory Type = Hood
- Product Size = 10
- Dimensions (L x H x W) = 95.00 x 79.00 x 82.50 mm
Search Keywords: 111023481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102348-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:10
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Body Material:Aluminum Die Cast
-
Dimension:95 x 82.5 x 79 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$74.01
6
$71.17
20
$68.43
50
$65.80
200 +
$63.27
Click for Quote
Log in
to unlock special pricing