- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102331-1
TE Connectivity / AMP Brand
1-1102331-1
HB.24.SG-VS.1.21.Z
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102331-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Dimension: | 144 x 57 mm |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.