- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102325-6
1-1102325-6
TE Connectivity / AMP Brand
HB.24.STO.1.21.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.24.STO.1.21.G
Product Highlights:
- HB Series
- Accessory
- Accessory Type = Hood
- Product Size = 8
- Dimensions (L x H x W) = 120.00 x 70.00 x 43.00 mm
Search Keywords: 111023256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102325-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:8
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:120 x 43 x 70 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.54
25
$18.80
80
$18.07
200
$17.38
600 +
$16.71
Click for Quote
Log in
to unlock special pricing