- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102316-6
1-1102316-6
TE Connectivity / AMP Brand
HB.24.STS.1.21.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB.24.STS.1.21.G
Product Highlights:
- HB Series
- Hood
- Product Size = 8
- Dimensions (L x H x W) = 120.00 x 70.00 x 43.00 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111023166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102316-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:8
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:120 x 43 x 70 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$20.13
10
$19.65
25
$19.36
50
$18.94
100
$18.56
250
$18.28
500 +
$18.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments