- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102299-1
1-1102299-1
TE Connectivity / AMP Brand
Connector Accessories Housing Straight Die Cast Aluminum Silver Gray Silver Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Connector Accessories Housing Straight Die Cast Aluminum Silver Gray Silver Box
Product Highlights:
- HB Series
- Housing
- Product Size = 6
- Dimensions (L x H x W) = 117.00 x 55.50 x 57.00 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111022991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:117 x 57 x 55.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.51
13
$25.04
25
$24.57
40
$23.62
50
$18.90
100
$15.66
250 +
$13.67
Click for Quote
Log in
to unlock special pricing