- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102295-9
TE Connectivity / AMP Brand
1-1102295-9
Hood 180A° 6 Shell Size Die Cast Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102295-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells1087 |
| Shell Size: | 61086 |
| Angular Function: | 1801072° |
| Connector Type: | Connector D-Subminiature1075 |
| Body Material: | Die Cast Aluminum Alloy1073 |
| Dimension: | 93.5 x 60 x 43mm mm |
-
This product is discontinued, but still in stock.