Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1102295-6

Hood 180° 6 Shell Size Silver Aluminum Die Cast

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hood 180° 6 Shell Size Silver Aluminum Die Cast
Search Keywords: 111022956
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102295-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Hood
Shell Size: 6
Angular Function: 180 °
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Body Material: Aluminum Die Cast
Dimension: 93.5 x 43 x 60 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1102295-6 RoHS compliant?
Yes, 1-1102295-6 is RoHS compliant.
What is the lead time for 1-1102295-6?
The standard lead time for 1-1102295-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$46.18
30
$46.07
60
$28.36
90
$22.45
120 +
$22.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!