- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102291-2
1-1102291-2
TE Connectivity / AMP Brand
HB.24.AG-LB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
HB.24.AG-LB
Product Highlights:
- HB Series
- Housing
- Product Size = 8
- Dimensions (L x H x W) = 140.00 x 28.50 x 43.50 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111022912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102291-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:140 x 43.5 x 28.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$28.303
3
$25.730
13
$25.250
25
$24.770
40
$23.820
50
$19.750
100 +
$17.240
Click for Quote
Log in
to unlock special pricing