- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102271-2
1-1102271-2
TE Connectivity / AMP Brand
HB.10.AG-LB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HB.10.AG-LB
Product Highlights:
- HB Series
- Housing
- Product Size = 4
- Dimensions (L x H x W) = 93.0 x 28.5 x 43.5 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111022712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102271-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7608200090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:93 x 78.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.72
15
$21.31
30
$20.90
60
$20.50
120
$20.10
250 +
$17.54
Click for Quote
Log in
to unlock special pricing