- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102271-1
1-1102271-1
TE Connectivity / AMP Brand
HB.10.AG-VS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HB.10.AG-VS
Product Highlights:
- HB Series
- Housing
- Product Size = 4
- Dimensions (L x H x W) = 93.0 x 28.5 x 57.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111022711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Dimension:93 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.15
11
$28.94
46
$27.78
120
$26.67
380 +
$25.61
Click for Quote
Log in
to unlock special pricing