- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102267-6
1-1102267-6
TE Connectivity / AMP Brand
HB.10.STO.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HB.10.STO.1.16.G
Product Highlights:
- HB Series
- Hood
- Product Size = 4
- Dimensions (L x H x W) = 73.0 x 50.0 x 43.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111022676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102267-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:4
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:73 x 50 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.45
24
$13.21
40
$12.46
50
$9.97
100
$8.26
250 +
$7.22
Click for Quote
Log in
to unlock special pricing