- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102261-7
TE Connectivity / AMP Brand
1-1102261-7
HB.10.STS-GR.1.16.G
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102261-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7608200090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 4 |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Headers and PCB Receptacles |
| Dimension: | 73 x 50 mm |
-
This product is discontinued, but still in stock.