- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102261-6
1-1102261-6
TE Connectivity / AMP Brand
HB.10.STS.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB.10.STS.1.16.G
Product Highlights:
- HB Series
- Hood
- Product Size = 4
- Dimensions (L x H x W) = 73.0 x 50.0 x 43.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111022616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102261-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7608200090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:4
-
Angular Function:N/A
-
Dimension:73 x 43 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$36.355
5
$33.050
10
$32.560
25
$31.910
50
$25.260
100
$20.700
250
$17.740
500 +
$17.460
Click for Quote
Log in
to unlock special pricing