- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102259-7
1-1102259-7
TE Connectivity / AMP Brand
HB.10.STS-GR.1.16
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.10.STS-GR.1.16
Search Keywords: 111022597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102259-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:5
-
Entry Style:Side
-
Corrosion Protected:No
-
Comment:Includes cable fitting
-
Accessory Type:Hood
-
HTS Housings and Hoods:Yes
-
Height:1.964 in, 50 mm
-
Thread Size:PG16
-
Connector System:Wire-to-Wire
-
Product Size:4
-
Locking Device Location:Housing Bottom
-
Width:1.689 in, 43 mm
-
Material:Aluminum
-
Length:2.868 in, 73 mm
-
Packaging Method:Loose Piece
-
Product Type:Accessory
-
Locking Device Type:Side Clip
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.78
10
$34.14
19
$33.50
40
$32.20
50
$25.76
100
$21.36
250 +
$18.65
Click for Quote
Log in
to unlock special pricing