- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102249-2
TE Connectivity / AMP Brand
1-1102249-2
Backshell, Housing Die Cast Aluminum Silver Gray Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- HB Series
- Housing
- Product Size = 3
- Dimensions (L x H x W) = 83.0 x 49.5 x 52.0 mm
- Locking Device Type = Side Clip at Housing Bottom
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102249-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Dimension: | 82 x 52 mm |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.