- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102246-2
1-1102246-2
TE Connectivity / AMP Brand
HB.6.AGD-LB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.6.AGD-LB
Product Highlights:
- HB Series
- Housing
- Product Size = 3
- Dimensions (L x H x W) = 80.0 x 28.5 x 43.5 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111022462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102246-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:80 x 28.5 x 43.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
273
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$54.90
6
$53.88
12
$52.86
24
$51.86
40
$50.84
50
$40.66
100 +
$33.71
Click for Quote
Log in
to unlock special pricing