- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102243-7
1-1102243-7
TE Connectivity / AMP Brand
HB.6.STO.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
HB.6.STO.1.16.G
Search Keywords: 111022437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102243-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:74 x 48 x 43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$39.51
10
$39.12
25
$28.94
50
$27.91
100
$27.48
250
$27.34
500 +
$27.21
Click for Quote
Log in
to unlock special pricing