- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102240-7
1-1102240-7
TE Connectivity / AMP Brand
HB.6.STS.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB.6.STS.1.16.G
Product Highlights:
- HB Series
- Hood
- Product Size = 3
- Dimensions (L x H x W) = 60.00 x 80.00 x 43.00 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111022407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102240-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7608200090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:3
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:74 x 43 x 48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
10
Order Increment:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$82.83
5
$75.30
10
$75.11
20
$46.22
30
$36.59
40 +
$35.86
Click for Quote
Log in
to unlock special pricing