Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1102238-7

HB.6.STS.1.16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
HB.6.STS.1.16
Product Highlights:
  • HB.6 Series
  • Accessory
  • Accessory Type = Hood
  • Product Size = 3
  • Dimensions (L x H x W) = 74.0 x 48.0 x 43.0 mm
Search Keywords: 111022387
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102238-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hood
Shell Size: 3
Connector Type: Connector Headers and PCB Receptacles
Dimension: 74 x 43 x 48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1102238-7 discontinued?
Yes, 1-1102238-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1102238-7 RoHS compliant?
Yes, 1-1102238-7 is RoHS compliant.
What is the lead time for 1-1102238-7?
The standard lead time for 1-1102238-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$27.18
13
$26.66
26
$26.16
40
$25.16
50
$20.13
100
$16.69
250 +
$14.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!