- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102154-6
TE Connectivity / AMP Brand
1-1102154-6
Backshell Aluminum Die Cast
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102154-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells |
| Connector Type: | Connector Headers and PCB Receptacles |
| Body Material: | Aluminum Die Cast |
| Dimension: | 82 x 60mm mm |
-
This product is discontinued, but still in stock.