- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102143-2
TE Connectivity / AMP Brand
1-1102143-2
HA.16.SG-LB.1.16.Z
View Datasheet Ask the Datasheet Accessories Notify Me
- HA Series
- Housing
- Product Size = 5
- Dimensions (L x H x W) = 102.00 x 50.00 x 50.00 mm
- Locking Device Type = Side Clip at Housing Bottom
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:102 x 50 x 50 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.