- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102141-2
1-1102141-2
TE Connectivity / AMP Brand
HA.16.AGD-LB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HA.16.AGD-LB
Product Highlights:
- HA Series
- Housing
- Product Size = 5
- Dimensions (L x H x W) = 96.0 x 28.0 x 29.0 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111021412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:96 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$32.06
10
$31.47
20
$30.87
40
$29.68
50
$23.75
100
$19.68
250 +
$17.18
Click for Quote
Log in
to unlock special pricing